Renesas R1EX24512BTAS0I#S0

EEPROM Serial-2Wire 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
$ 5.09
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R1EX24512BTAS0I#S0.

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Dec 18, 2013
Verification

Inventory History

3 month trend:
-9.54%

Alternate Parts

Price @ 1000
$ 5.09
$ 0.588
$ 0.588
Stock
106,902
1,013,920
1,013,920
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
-
512 kb
512 kb
Access Time
-
3.5 µs
3.5 µs
Frequency
1 MHz
1 MHz
1 MHz
Interface
I2C
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-02-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-30
LTD Date2026-10-31

Descriptions

Descriptions of Renesas R1EX24512BTAS0I#S0 provided by its distributors.

EEPROM Serial-2Wire 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Renesas 512K I2C EEPROM (64-Kword × 8-bit), 8-TSSOP
Surface Mount R1EX24512 Tape & Reel (TR) CMOS ic memory 1MHz 550ns 3mm 0.000002A
EEPROM, 64KX8, Serial, CMOS, PDSO8
512Kb £¨64K x 8£© 1.8V 5.5V 1MHz I2C TSSOP-8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M