Renesas R1EX24128BSAS0A

Two-wire serial interface 128k EEPROM (16-kword × 8-bit)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1EX24128BSAS0A.

IHS

Datasheet18 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.885
Stock
78,742
19,694
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
128 kb
Access Time
900 ns
900 ns
Frequency
-
400 kHz
Interface
Serial
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-08-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Renesas R1EX24128BSAS0A provided by its distributors.

Two-wire serial interface 128k EEPROM (16-kword × 8-bit)
16K X 8 I2C/2-WIRE SERIAL EEPROM 900 ns PDSO8
EEPROM, 16KX8, 900ns, Serial, CMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M