Renesas R1EX24032ASAS0A#S0

Support is limited to customers who have already adopted these products.
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1EX24032ASAS0A#S0.

Integrated Device Technology

Datasheet26 pages17 years ago

CAD Models

Download Renesas R1EX24032ASAS0A#S0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.112
Stock
70,108
105,245
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R1EX24032ASAS0A#S0 provided by its distributors.

Support is limited to customers who have already adopted these products.
EEPROM, 4KX8, Serial, CMOS, PDSO8
IC EEPROM 32KBIT 400KHZ 8SOP
SERIAL EEPROM, 32KBIT, 400KHZ, SOIC-8; Memory Size:32Kbit; EEPROM Memory Configuration:4K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Volta

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M