Renesas R1EX24016ASAS0I#U0

Two-Wire Serial Interface 16k EEPROM (2-kword × 8-bit)
$ 1.41
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R1EX24016ASAS0I#U0.

Integrated Device Technology

Datasheet18 pages12 years ago

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Nov 11, 2013
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.55
$ 1.55
Stock
67,341
344,473
344,473
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
-
-
-
Access Time
100 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2013-12-17
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-10-31
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R1EX24016ASAS0I#U0 provided by its distributors.

Two-Wire Serial Interface 16k EEPROM (2-kword × 8-bit)
EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM, 2KX8, Serial, CMOS, PDSO8
IC EEPROM 16KBIT I2C 400KHZ 8SOP
16Kb £¨2K x 8£© 1.8V 5.5V 400KHz I2C SOP-8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M