Renesas R1EX24004ATAS0A#S0

Two-wire Serial Interface 4K EEPROM (512-WORD X 8-BIT)
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1EX24004ATAS0A#S0.

Integrated Device Technology

Datasheet26 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R1EX24004ATAS0A#S0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C16-RDW6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24C02-RDW6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM24C64-RDW6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Renesas R1EX24004ATAS0A#S0 provided by its distributors.

TWO-WIRE SERIAL INTERFACE 4K EEPROM (512-WORD X 8-BIT)
Support is limited to customers who have already adopted these products.
SERIAL EEPROM, 4KBIT, 400KHZ, TSSOP-8; Memory Size:4Kbit; EEPROM Memory Configuration:512 x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:TSSOP; No. of Pins:8Pins; Supply Volt

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1EX24004ATAS0A S0