Renesas PS9531L1-V-AX

2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler
$ 1.87
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS9531L1-V-AX.

Integrated Device Technology

Datasheet0 pages0 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Nov 29, 2013
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.87
$ 1.85
Stock
39,972
38,496
Authorized Distributors
5
5
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Channels
-
-
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.75 V
1.75 V
Forward Current
25 mA
25 mA

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date2013-11-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas PS9531L1-V-AX provided by its distributors.

2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler
Optocoupler Drive Totem-Pole 1-CH 30V 1500V 8-Pin PDIP
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
8-DIP (0.400 10.16mm) 1 LOGIC IC OUTPUT OPTOCOUPLER Optical Coupling Gate Driver 50kV/mus 5000Vrms 2.5A -40C~125C
40ns 15V 175ns,175ns 30V 40ns DIP-8
OPTOISO 5KV 1CH GATE DRIVER 8DIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M