Renesas PS9123-AX

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 15MBps
$ 2.21
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS9123-AX.

Integrated Device Technology

Datasheet0 pages0 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Aug 14, 2012
Verification

Inventory History

3 month trend:
-3.23%

Alternate Parts

Price @ 1000
$ 2.21
$ 2.19
$ 2.19
Stock
30,388
572,350
572,350
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
5
5
5
Number of Channels
-
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas PS9123-AX provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 15MBps
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SOP Cut Tape
High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler
OPTOISOLTR 3.75KV PUSH PULL 5-SO
1.55V Photo IC 1 3.75KV 0.01 SOP-5

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS9123AX