Renesas PS2805-4-F3-A

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Embossed T/R
$ 1.94
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS2805-4-F3-A.

Integrated Device Technology

Datasheet16 pages6 years ago
Datasheet0 pages0 years ago
Datasheet16 pages6 years ago

IHS

Renesas

Future Electronics

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.01 - Jul 26, 2019
Verification

Inventory History

3 month trend:
-22.82%

Alternate Parts

Price @ 1000
$ 1.94
$ 3.61
Stock
214,028
68,555
Authorized Distributors
5
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Channels
4
4
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
80 %
80 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
80 V
-
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-04-24
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

California Eastern LaboratoriesPS2801-4-F3-A
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R
California Eastern LaboratoriesPS2801-4-A
OPTOISO 2.5KV 4CH TRANS 16-SSOP / Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Magazine
California Eastern LaboratoriesPS2811-4-A
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Magazine
California Eastern LaboratoriesPS2815-4-A
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Magazine
California Eastern LaboratoriesPS2805C-4-A
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Cut Tape
California Eastern LaboratoriesPS2801C-4-A
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Magazine

Descriptions

Descriptions of Renesas PS2805-4-F3-A provided by its distributors.

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Embossed T/R
1.1V 3¦Ìs Transistor 4 80V 2.5KV , 0.05 5¦Ìs 80% 300mV SSOP 10.3mm*4.4mm*2mm
Renesas IC, HIGH ISOLATION VOLTAGE AC INPUT RESPONSE TYPE SSOP PHOTOCOUPLER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS2805-4-F3A
  • PS28054F3A