Renesas PS2802-1-A

High Isolation Voltage Darlington Transistor Type SSOP Photocoupler
$ 1.17
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS2802-1-A.

Renesas

Datasheet16 pages3 years ago

Integrated Device Technology

IHS

Arrow Electronics

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.02 - Aug 22, 2022
Verification

Inventory History

3 month trend:
-41.02%

Alternate Parts

Price @ 1000
$ 1.17
$ 0.619
Stock
21,838
529,508
Authorized Distributors
5
6
Case/Package
SOP
SOIC
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
200 %
200 %
Rise Time
-
200 µs
Fall Time
-
-
Output Voltage
40 V
40 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

California Eastern LaboratoriesPS2811-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R
California Eastern LaboratoriesPS2811-1-F3-K-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R
California Eastern LaboratoriesPS2806-1-F3-A
PS2806 Series Single Ch 40 V 2500 Vrms AC In Darlington Photocoupler - SSOP-4

Descriptions

Descriptions of Renesas PS2802-1-A provided by its distributors.

High Isolation Voltage Darlington Transistor Type SSOP Photocoupler
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SSOP T/R
Darlington Output Optocoupler, 1-Element, 2500V Isolation
OPTOCOUPLER DARL 2.5KVRMS 4SOIC
OPTOISOLTR 2.5KV 1CH DARL 4-SSOP
OptoCouplers & OptoIsolators Hi-Iso Darling 1-Ch

Images

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M