Renesas PS2565L-1-A

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
$ 0.565
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS2565L-1-A.

Newark

Datasheet17 pages5 years ago
Datasheet18 pages16 years ago

Integrated Device Technology

Upverter

IHS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Dec 25, 2020
Verification

Inventory History

3 month trend:
-10.58%

Alternate Parts

Price @ 1000
$ 0.565
$ 0.639
Stock
220,039
259,060
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
80 %
80 %
Rise Time
3 µs
3 µs
Fall Time
5 µs
5 µs
Output Voltage
80 V
80 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
80 mA
80 mA

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date2005-07-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
California Eastern LaboratoriesPS2501L-1-L-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
California Eastern LaboratoriesPS2561BL-1-F3-Q-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Embossed T/R
California Eastern LaboratoriesPS2501L-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine

Descriptions

Descriptions of Renesas PS2565L-1-A provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler, Transistor, 5Kv, Smdip-4 Rohs Compliant: Yes |Renesas Electronics Corporation PS2565L-1-A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS2565L1A