Renesas PS2562L-1-V-F3-A

OPTOCOUPLER 4-PIN DIP / Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
$ 0.676
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS2562L-1-V-F3-A.

Renesas

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Dec 25, 2020
Verification

Inventory History

3 month trend:
-0.40%

Alternate Parts

Price @ 1000
$ 0.676
$ 0.561
$ 0.561
Stock
99,660
490,371
490,371
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
200 %
200 %
200 %
Rise Time
100 µs
100 µs
100 µs
Fall Time
100 µs
100 µs
100 µs
Output Voltage
-
40 V
40 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
80 mA
80 mA
80 mA

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date2005-07-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas PS2562L-1-V-F3-A provided by its distributors.

OPTOCOUPLER 4-PIN DIP / Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series
OPTOISOLATOR 5KV 1CH DARL 4-SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M