Renesas PS2561DL-1Y-V-A

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
$ 0.323
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS2561DL-1Y-V-A.

Renesas

Datasheet18 pages3 years ago
Datasheet18 pages6 years ago
Datasheet19 pages16 years ago

Integrated Device Technology

Upverter

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.01 - Feb 21, 2022
Verification

Inventory History

3 month trend:
-2.55%

Alternate Parts

Price @ 1000
$ 0.323
$ 0.35
Stock
209,358
1,218,481
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
3 µs
3 µs
Fall Time
5 µs
5 µs
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
40 mA
40 mA

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date2009-08-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas PS2561DL-1Y-V-A provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
DC Input, Single DIP Photocoupler Operating Ambient Temperature 110°C
Transistor Output Optocoupler
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
1 4-SMD 4.6mm*6.5mm*3.5mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M