Renesas M5M5256DFP-70LL

262144-BIT (32768-WORD By 8-BIT) Cmos Static Ram Standard SRAM, 32KX8, 70NS, Cmos, PDSO28
$ 6.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas M5M5256DFP-70LL.

IHS

Datasheet10 pages22 years ago
Datasheet0 pages0 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.299
$ 8.038
$ 8.038
Stock
77,313
166,758
166,758
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
28
28
Memory Type
-
-
-
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1990-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-09-30
LTD Date2011-12-31

Descriptions

Descriptions of Renesas M5M5256DFP-70LL provided by its distributors.

262144-BIT (32768-WORD BY 8-BIT) CMOS STATIC RAM Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 70 ns PDSO28
256Kbit 4.5V 45mA 5.5V SOP
M5M5256DFP-70LL RENESAS SOP28
SRAM 32 kx8 Bit SOP-28
IC SRAM 256KBIT 70NS 28SOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 5M5256DFP70LL
  • M5M5256DFP70LL