Renesas KAD5512P-25Q72

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC72
$ 91.716
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas KAD5512P-25Q72.

Integrated Device Technology

Datasheet36 pages16 years ago
Datasheet36 pages16 years ago

IHS

Renesas

Factory Futures

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - May 31, 2016
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada, Malaysia
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-12-05
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

12-Bit, 250MSPS Dual-Channel ADC with LVDS/LVCMOS Outputs; QFN72; Temp Range: -40° to 85°C
ADC, Successive Approximation, 12-Bit, 2 Func, 1 Channel, CMOS, PQCC72
Texas InstrumentsADS42B49IRGCT
Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4229IRGCT
Dual-Channel, 12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC72
Texas InstrumentsADS58C28IRGCT
Dual-Channel, 11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Renesas KAD5512P-25Q72 provided by its distributors.

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC72
NO LEAD QUAD Not Qualified CMOS Analog to Digital Converter 0.0488% 85C 1.8V 0.004mus
12-Bit, 250MSPS Single-Channel ADC with LVDS/LVCMOS Outputs
IC, ADC, 12BIT; Resolution (Bits):12bit; Sampling Rate:250MSPS; Supply Voltage Range:1.7V to 1.9V; Supply Current:90mA; Digital IC Case Style:QFN; No. of Pins:72; Input Channel Type:Differential; Data Interface:SPI ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAD5512P25Q72