Texas Instruments ADS42B49IRGCT

Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 120.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS42B49IRGCT.

Texas Instruments

Datasheet69 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet66 pages13 years ago
Datasheet68 pages13 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS42B49IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 120.8
$ 112.79
$ 112.79
Stock
189,266
160,220
160,220
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
250 Msps
250 Msps
250 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
2 V
2 V
2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS42B49IRGCT.

Related Parts

Texas InstrumentsADS58C28IRGCT
Dual-Channel, 11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P19IRGCT
Dual-Channel, 11-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6148IRGZT
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS42B49IRGCT provided by its distributors.

Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 250Msps 14-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
1.8V~2V 71.3dB 250Msps 14bit 2 14 LVDS,Parallel Differential 1.7V~2V Pipelined QFN
64-VFQFN Exposed Pad ADS42B49 DDR LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 880mum 250Msps 10mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.