Renesas ISLA222P13IRZ

ADC, Successive Approximation, 12-Bit, 2 Func, 1 Channel, CMOS, PQCC72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISLA222P13IRZ.

Integrated Device Technology

Datasheet33 pages18 years ago
Datasheet33 pages18 years ago

IHS

Renesas

Factory Futures

CAD Models

Download Renesas ISLA222P13IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2011-06-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC72
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC72
Texas InstrumentsADS62P24IRGCT
Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4225IRGCT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC72
Texas InstrumentsADS6424IRGCT
Quad-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Renesas ISLA222P13IRZ provided by its distributors.

ADC, Successive Approximation, 12-Bit, 2 Func, 1 Channel, CMOS, PQCC72
ADC Dual Pipelined 130Msps 12-bit Parallel/LVDS 72-Pin QFN EP
12Bit 1.7V~1.9V 130MHz Parallel QFN-72-EP(10x10) Analog To Digital Converters (ADCs) ROHS
IC, ADC, 12BIT; Resolution (Bits):12bit; Sampling Rate:130MSPS; Supply Voltage Range:1.7V to 1.9V; Supply Current:293mA; Digital IC Case Style:QFN; No. of Pins:72; Input Channel Type:Differential; Data Interface:SPI ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M