Renesas ISLA214P50IRZ

IC ADC 14BIT SAR 72QFN / 14 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
$ 382.5
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISLA214P50IRZ.

IHS

Datasheet39 pages17 years ago

element14 APAC

Integrated Device Technology

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.0 - Jul 6, 2021
Verification

Inventory History

3 month trend:
+420%

Supply Chain

Country of OriginCanada, Singapore, Thailand
Export Control Classification Number (ECCN) Code3A001
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsADC3441IRTQ25
Quad-Channel, 14-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Texas InstrumentsADC3444IRTQ25
Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Texas InstrumentsADC3444IRTQT
Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Analog DevicesLTC2172IUKG-14#PBF
4-Channel Quad ADC 65Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Analog DevicesLTC2175CUKG-14#PBF
4-Channel Quad ADC 125Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Analog DevicesLTC2174IUKG-14#PBF
4-Channel Quad ADC 105Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube

Descriptions

Descriptions of Renesas ISLA214P50IRZ provided by its distributors.

IC ADC 14BIT SAR 72QFN / 14 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
ADC, Successive Approximation, 14-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC72
ADC Dual Pipelined 500Msps 14-bit Parallel/LVDS 72-Pin QFN EP
Analog to Digital Converter, 14 bit, Pipelined, 500 MSPS, Differential, Microwire, SPI, 1.7 V to 1.9 V, 72 Pins, QFN-EP
IC, ADC, 14BIT; Resolution (Bits):14bit; Sampling Rate:500MSPS; Supply Voltage Range:1.7V to 1.9V; Supply Current:374mA; Digital IC Case Style:QFN; No. of Pins:72; Input Channel Type:Differential; Data Interface:SPI ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISLA 214P50IRZ
  • ISLA214P50IRZ.