Renesas ISL97678IRZ-TK

LED Driver 96 Segment 10000uA Supply Current 32-Pin QFN EP T/R
$ 3.899
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL97678IRZ-TK.

Integrated Device Technology

Datasheet17 pages16 years ago
Datasheet17 pages16 years ago

IHS

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Sep 8, 2017
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.899
$ 3.969
Stock
133,920
200,102
Authorized Distributors
1
1
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Outputs
8
8
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
50 mA
50 mA
Output Voltage
45 V
45 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL97678IRZ-TK provided by its distributors.

LED Driver 96 Segment 10000uA Supply Current 32-Pin QFN EP T/R
Led Drvr 96SEGMENT 5V/9V/12V/15V/18V/24V 32-PIN QFN Ep T/r
RoHS Compliant QUAD INDUSTRIAL Active IC LED Driver 85C 1.5MHz 3.2W 26V
LED Lighting Drivers 8-CH 45V/50MA LED DRVR W/I2C DIM CNTRL
Renesas 8-Channel 45V, 50mA LED Driver
IC LED DRVR RGLTR DIM 50MA 32QFN
IC LED DVR PWM DIMMING 8CH 32QFN
8-Ch 45V/50Ma* Led Driver With Pwm Dimming Control, 32 Ld Qf/Tape & Reel Rohs Compliant: Yes |Renesas ISL97678IRZ-TK

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M