Renesas ISL97636AIRZ-T

Ic, laser Diode/Led Driver, llcc, 24Pin, plastic Rohs Compliant: Yes |Renesas ISL97636AIRZ-T
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL97636AIRZ-T.

Integrated Device Technology

Datasheet18 pages18 years ago
Datasheet18 pages18 years ago

IHS

Renesas

iiiC

Intersil

CAD Models

Download Renesas ISL97636AIRZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.833
Stock
138,678
173,017
Authorized Distributors
0
4
Display Type
-
-
Output Current
-
-
Output Voltage
34.5 V
34.5 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
PWM
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
24 V
24 V
Case/Package
QFN
QFN
Number of Pins
24
24

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL97636AIRZ-T provided by its distributors.

Ic,laser Diode/Led Driver,llcc,24Pin,plastic Rohs Compliant: Yes |Renesas ISL97636AIRZ-T
RoHS Compliant QUAD INDUSTRIAL Active IC LED Driver 85C 1.2MHz 24V 35mA
Led Drvr 60SEGMENT 9V/12V/15V/18V 24-PIN QFN Ep T/r
IC LED DRVR RGLTR DIM 35MA 24QFN
IC LED DRIVR WHITE BCKLGT 24-QFN
LED Lighting Drivers 6-CH LED DRVR

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M