Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL89401ABZ-T

Driver 1.25A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
$ 1.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL89401ABZ-T.

Integrated Device Technology

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

IHS

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL89401ABZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 1.475
Stock
236,227
123,674
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
1.25 A
1.25 A
Rise Time
1 µs
1 µs
Fall Time
16 ns
16 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
2.27 W
2.27 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-07-21
LTD Date2023-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

onsemiMC34152DG
Tube MC34152 Low-Side 2009 gate driver 36ns 0C~150C TJ 1.5A 1.5A 560mW
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
MicrochipMIC4604YM-TR
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC "Half-Bridge Gate Driver IC TTL, Non-Inverting 8-SOIC"
LittelfuseIX4427NTR
IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers

Descriptions

Descriptions of Renesas ISL89401ABZ-T provided by its distributors.

Driver 1.25A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
1.25A 100V Bridge Driver, 8Ld Soic, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL89401ABZ-T
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 114V 2.27W 1.25A
16ns 2 9V 50ns 14V 1.4V,2.2V Non-Inverting MOSFET,NChannel 16ns half-bridge 1.25A,1.25A SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M