
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ISL89163FRTAZ-T | 0 | 1 | Cut Tape | ||||||||
| Avnet | ISL89163FRTAZ-T | 0 | 6K | 17h | ||||||||
| HQonline | PM0169848 | 5,222 | 10 | >1w | ||||||||
| Component Stockers USA | ISL89163FRTAZ-T | 7,722 | >1wk | |||||||||
| Win Source | WS-ISL89163FRTAZ-T | 29,014 | 21 | 15h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 13, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 6.00 - Jul 9, 2019 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas ISL89163FRTAZ-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas ISL89163FRTAZ-T.