
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ISL85413FRTZ-T | 0 | 6K | 13h | ||||||||
| Win Source | WS-ISL85413FRTZ-T | 23,220 | 15 | 11h | ||||||||
| Worldway Electronics | ISL85413FRTZ-T | 26,682 | 7 | Tape & Reel | 9h | |||||||
| GreenTree Electronics | ISL85413FRTZ-T | 24,000 | 16m | |||||||||
| Heisener Electronics | ISL85413FRTZ-T | 6,988 | >1wk |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 13, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.00 - Mar 13, 2015 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas ISL85413FRTZ-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas ISL85413FRTZ-T.