Renesas ISL85033IRTZ-T

Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current
$ 3.21
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL85033IRTZ-T.

Integrated Device Technology

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago
Datasheet26 pages12 years ago

IHS

Renesas

Augswan

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.02 - Dec 14, 2023
Verification

Alternate Parts

Price @ 1000
$ 3.21
$ 2.49
$ 2.49
Stock
848,316
181,676
181,676
Authorized Distributors
3
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Number of Outputs
2
2
2
Max Output Current
3 A
3 A
3 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
28 V
28 V
28 V
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL85033IRTZ-T provided by its distributors.

Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current
IC REG BUCK ADJ 3A SGL/DL 28TQFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 or 2 Output 3A 28-WFQFN Exposed Pad
Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 28V 3A 28-Pin TQFN EP T/R
0.8 V 3 A 2 MHz Step-Down Adjustable Switching Regulator WFQFN-28
CURRENT-MODE RoHS Compliant Adjustable QUAD Switching Regulator IC 85C 2MHz 3A 4mm
Dual Switching Controller, Current-mode, 3A, 2000kHz Switching Freq-Max, MOS, PQCC28
3A Standard Buck Regulator - 4X4 Tqfn, T&R Tape & Reel Pack, T/Qfn/Dfn (4X4x0.75)(4X4x0.9), No Drypack

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M