Renesas ISL84052IBZ-T

GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
$ 1.42
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL84052IBZ-T.

IHS

Datasheet19 pages23 years ago
Datasheet19 pages23 years ago

Integrated Device Technology

Future Electronics

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - May 16, 2011
Verification

Alternate Parts

Price @ 1000
$ 1.42
$ 1.401
$ 1.401
Stock
241,044
209,180
209,180
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
75 ns
75 ns
75 ns
Turn-On Delay Time
60 ns
60 ns
60 ns
Turn-Off Delay Time
50 ns
50 ns
50 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
10 µA
10 µA
10 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-07-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL84052IBZ-T provided by its distributors.

GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Ic,analog Mux,dual,4-Channel,cmos,sop,16Pin,plastic Rohs Compliant: Yes |Renesas ISL84052IBZ-T
ISL84052 Series SOIC-Narrow-16 4-Channel Multiplexer
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4T X 2 100OHM 16SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M