Renesas ISL83387EIVZ

Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube
$ 1.68
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL83387EIVZ.

Integrated Device Technology

Datasheet22 pages7 years ago
Datasheet22 pages7 years ago

IHS

Renesas

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Apr 19, 2019
Verification

Inventory History

3 month trend:
-70.75%

Alternate Parts

Price @ 1000
$ 1.68
$ 1.705
$ 1.705
Stock
276,361
339,051
339,051
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
1
1
1
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-02-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

50kbps, RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
RenesasICL3222CVZ
ICL3222 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-20
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Renesas ISL83387EIVZ provided by its distributors.

Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube
Pb-Free w/Anneal RS232 3V 3D/3R 15KV SHUTDOWN 24LD TSSOP, TUBE PACK 14 - 38LD EP
ISL83387 Series 500 kbps 5.5 V RS-232 Transceiver - TSSOP-24
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL83387EIVZ.