Renesas ISL81483IBZ-T

ISL81483 Series 5.5 V 250 kbps Surface Mount RS-485/RS-422 Transceiver - SOIC-8
$ 1.122
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL81483IBZ-T.

Integrated Device Technology

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago

IHS

Future Electronics

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Sep 6, 2018
Verification

Inventory History

3 month trend:
-24.37%

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-23
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

ISL8487 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
ESD Protected to ±15kV, 5V, Low Power, Slew Rate Limited, RS-485/RS-422 Transceivers
ISL8487 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsSN65HVD3082EDR
Transceiver 200Kbps SOIC-8 RS-485 / RS-422 ICs ROHS
Texas InstrumentsSN65HVD3082ED
EAR99 65HVD3082 Tube RS422RS485 interface receiver 5V 900muA 72.603129mg 200ns
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R

Descriptions

Descriptions of Renesas ISL81483IBZ-T provided by its distributors.

ISL81483 Series 5.5 V 250 kbps Surface Mount RS-485/RS-422 Transceiver - SOIC-8
5V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C
Renesas 1/8 Unit Load, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC, RS422-RS485 DRVR; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M