Renesas ISL81334IAZ

Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP Tube
$ 5.76
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL81334IAZ.

Integrated Device Technology

Datasheet33 pages23 years ago
Datasheet33 pages23 years ago

IHS

Upverter

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.01 - Oct 24, 2019
Verification

Inventory History

3 month trend:
-28.26%

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX3250EAI+
Dual Transmitter/Receiver RS-232 28-Pin SSOP / IC TXRX RS-232 250KBPS 28-SSOP
Analog DevicesMAX3250CAI+
MAX3250 Series 250 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28
Analog DevicesMAX3250EAI+T
Dual Transmitter/Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS-232 250KBPS 28-SSOP
RenesasISL3332IAZ
ISL3332 Series 3.3 V ±15 kV ESD Dual Protocol RS-232/RS-485 Transceiver-SSOP-28
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85

Descriptions

Descriptions of Renesas ISL81334IAZ provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP Tube
ISL3133 Series ±15 kV ESD 5 V Two Port RS-232/RS-485 Transceiver - SSOP-28
±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers
ISL81334IAZ, Programmable Transceiver 1/2-TX 1/2-RX 1-TRX, 40Mbit/s, 28-Pin SSOP
RS232/RS422/RS485 TX RX, -40 TO 85DEG C; Device Type: RS232 / RS422 / RS485 Transceiver; IC Interface Type: RS232, RS422, RS485; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL81334IAZ.