Renesas ISL8024AIRTAJZ-T7A

ISL8024 Series 2.7 - 5.5 V 4 A 4 MHz Buck Regulator - TQFN-16
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8024AIRTAJZ-T7A.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL8024AIRTAJZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.088
$ 1.088
Stock
130,834
177,913
177,913
Authorized Distributors
1
3
3
Case/Package
QFN EP
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
4 A
4 A
4 A
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

DC DC Cntrlr Single-OUT Sync Buck 1.5V to 19V Input 16-Pin QFN EP T/R

Descriptions

Descriptions of Renesas ISL8024AIRTAJZ-T7A provided by its distributors.

ISL8024 Series 2.7 - 5.5 V 4 A 4 MHz Buck Regulator - TQFN-16
IC REG BUCK ADJUSTABLE 4A 16TQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad
Switching Regulator, Current-mode, 4A, 4000kHz Switching Freq-Max, PQCC16
CURRENT-MODE RoHS Compliant Adjustable Positive Switching Regulator IC 85C 4MHz 4A 3mm
Compact Synchronous Buck Regulator
4A, 2Mhz Adjustable Vout, Low Iq Synch. Buck Regulator, 250P/Tape & Reel Rohs Compliant: Yes |Renesas ISL8024AIRTAJZ-T7A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M