Renesas ISL8014AIRZ-T

Switching Regulator, Current-mode, 7.1A, 1200kHz Switching Freq-Max, PQCC16
$ 3.094
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL8014AIRZ-T.

Integrated Device Technology

Datasheet16 pages22 years ago
Datasheet16 pages22 years ago

Farnell

IHS

Future Electronics

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Dec 16, 2014
Verification

Inventory History

3 month trend:
-1.10%

Alternate Parts

Price @ 1000
$ 3.094
$ 3.14
$ 3.14
Stock
566,480
295,693
295,693
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
4 A
4 A
4 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
97 %
97 %
97 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-20
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas ISL8014AIRZ-T provided by its distributors.

Switching Regulator, Current-mode, 7.1A, 1200kHz Switching Freq-Max, PQCC16
CURRENT-MODE RoHS Compliant Adjustable QUAD Switching Regulator IC 85C 1MHz 4A 4mm
Buck Yes 1MHz Adjustable 1 5.5V 800mV 5.5V 2.8V QFN , 4mm*4mm*950¦Ìm
Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 0.8V 4A 16-Pin QFN EP T/R
4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator
Switching Voltage Regulators 4A LW QUIESCENT CUR 1 6MHZ 4X4 16LD
DC/DC CONV, SYNC BUCK, 1MHZ, 85DEG C; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.8V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 16Pins; Output Current: 4A;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M