Renesas ISL80101IRAJZ-TK

Active Lead Free Positive Tin Linear Voltage Regulator IC 65dB 125C 1A 0.5mm
$ 0.952
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL80101IRAJZ-TK.

Integrated Device Technology

Datasheet12 pages15 years ago
Datasheet12 pages15 years ago

Renesas

IHS

Augswan

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Aug 26, 2015
Verification

Inventory History

3 month trend:
-65.01%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 1.8 V, 1 A, 8 Pins, DFN-EP
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 70dB -40C~125C 1A 400mum
STMicroelectronicsST1L08SPUR
LDO Voltage Regulator, Adjustable, 1V to 5.5V in, 70mV Drop, 0.5V to 4V Out, 800mA, DFN-8

Descriptions

Descriptions of Renesas ISL80101IRAJZ-TK provided by its distributors.

Active Lead Free Positive Tin Linear Voltage Regulator IC 65dB 125C 1A 0.5mm
LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP T/R
Single 1A, Adjustable Vout LDO - 3x3 10ld DFN Pb-FREE W/ANN
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, CMOS, PDSO10
Renesas High Performance 1.75A LDO
Renesas Electronics LDO, 0.8 ¡ú 5 V, 1A, , , 6
LDO, ADJ, 5V, 1A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 2.2V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 5V; Output Current:
Professional Power Management (PMIC)
IC REG LINEAR POS ADJ 1A 10DFN
IC, LDO REG; Primary Input Voltage:6V; Dropout Voltage Vdo:130mV; No. of Pins:10; Output Current:1A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; Output Voltage Adjustable Range:0.8V to 5V ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL80101IRAJZ-TK.