Renesas ISL78444AVEZ

Driver 4A 1-OUT High and Low Side Half Brdg Automotive 14-Pin HTSSOP EP
$ 2.961
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL78444AVEZ.

Farnell

Datasheet34 pages7 years ago

Integrated Device Technology

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 0.00 - Sep 10, 2018
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.961
$ 3.018
Stock
79,953
92,366
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
14
14
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
4 A
4 A
Rise Time
-
-
Fall Time
10 ns
10 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2018-09-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL78444AVEZ provided by its distributors.

Driver 4A 1-OUT High and Low Side Half Brdg Automotive 14-Pin HTSSOP EP
Renesas 100V Boot, 4A Peak, Half-Bridge Driver with Single PWM Input and Adaptive Dead Time Control
Half Bridge MOSFET 3A 8V~18V 4A HTSSOP-14 Gate Drive ICs ROHS
86V Boot, 4A Peak, Half-Bridge Drv With Adtc. Isl78420Avez C/Tube |Intersil ISL78444AVEZ
GATE DRIVER, MOSFET, 2-CH, HTSSOP-14;
Half Bridge Based MOSFET Driver, 4A, PDSO14
IC GATE DRVR HALF-BRIDG 14HTSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M