Renesas ISL6612ACRZ-T

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 13.2V 1.5W 3A
$ 1.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6612ACRZ-T.

Integrated Device Technology

Datasheet14 pages25 years ago
Datasheet14 pages25 years ago

IHS

Renesas

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.328
$ 1.179
$ 1.179
Stock
141,996
109,764
109,764
Authorized Distributors
2
3
3
Case/Package
DFN
DFN
DFN
Number of Pins
10
-
-
Channel Type
-
-
-
Number of Drivers
2
-
-
Max Output Current
3 A
-
-
Rise Time
26 ns
-
-
Fall Time
18 ns
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V
Max Power Dissipation
1.5 W
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-07-06
LTD Date2020-01-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL6612ACRZ-T provided by its distributors.

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 13.2V 1.5W 3A
Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 10-Pin DFN EP T/R
Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP
IC,Dual MOSFET Driver,LLCC,10PIN,PLASTIC
Half Bridge Based MOSFET Driver, PDSO10
IC GATE DRVR HALF-BRIDGE 10DFN
IC MOSFET DRVR SYNC BUCK 10-DFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M