Renesas ISL6609ACRZ

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 400mOhm 3mm 5.5V 4A
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6609ACRZ.

Integrated Device Technology

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

IHS

Renesas

iiiC

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6609ACRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 1.833
$ 1.833
Stock
245,759
177,212
177,212
Authorized Distributors
5
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasISL6609IRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 5.5V 4A 85C
RenesasISL6609CRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 5.5V 4A 70C
RenesasISL6605IRZ
Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet

Descriptions

Descriptions of Renesas ISL6609ACRZ provided by its distributors.

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 400mOhm 3mm 5.5V 4A
Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet
Driver 2-OUT High and Low Side 8-Pin QFN EP Tube
AND Gate Based MOSFET Driver, 4A, PQCC8
Synchronous Rectified MOSFET Driver
IC,Dual MOSFET Driver,LLCC,8PIN,PLASTIC
RECT BUCK MOSFET WITH INTERNAL 3 OHM BOOT RESISTO<AZ
IC MOSFET DRVR SYNC BUCK 8-QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M