Renesas ISL6536IBZ-T

Lead Free Active Low Active DUAL Multi-Voltage Supervisor Supervisor 85C 1mA 1.75mm 3.3V
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6536IBZ-T.

Integrated Device Technology

Datasheet7 pages25 years ago
Datasheet7 pages25 years ago

IHS

Renesas

Augswan

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6536IBZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.17
$ 1.3
Stock
1,039,718
178,685
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
4
4
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
4 V
4 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL6536IBZ-T provided by its distributors.

Lead Free Active Low Active DUAL Multi-Voltage Supervisor Supervisor 85C 1mA 1.75mm 3.3V
ROHS3Compliant Tape & Reel (TR) ISL6536 Multi-Voltage Supervisor supervisor 3.3V 1.75mm -40C~85C TA
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, PDSO8
Volt Supervisor Monitor 0.7V 8-Pin SOIC N T/R
Supervisory Circuits 4 CH SUPERVISOR Y 1C 8LD
SOIC-8 Monitors & Reset Circuits ROHS
Ic,Power Control/Management,Sop,8Pin,Plastic

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL6536IBZT