Renesas ISL6208IRZ

IC GATE DRVR HALF-BRIDGE 8QFN / Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3)
$ 1.2
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL6208IRZ.

Integrated Device Technology

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

IHS

Renesas

Augswan

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Jul 14, 2014
Verification

Inventory History

3 month trend:
-18.31%

Alternate Parts

Price @ 1000
$ 1.2
$ 1.05
$ 1.05
Stock
169,519
350,689
350,689
Authorized Distributors
5
4
4
Case/Package
QFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
Synchronous
Synchronous
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Country of OriginMalaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-04
LTD Date2026-03-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL6208IRZ provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8QFN / Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3)
Tube ISL6208 Half-Bridge 2001 gate driver 8ns 8ns -40C~125C TJ 2A 2A 0.5V 2V
Driver 4A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin QFN EP Tube
MOSFET DRIVER, -40 TO 100DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 4A; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: QFN; No. of Pins: 8Pins; Input Delay: 20ns; Output De
No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:High Side and Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; IC Case / Package:QFN EP; IC Mounting:Surface Mount; Input Type:Non-Inverting; Source Current:2ARoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL6208IRZ.