Renesas ISL6144IVZA-T7A

Hot Swap Voltage Controllers W/ANNEAL 16LD TSSOP ORING FET CONTRLR
$ 5.39
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL6144IVZA-T7A.

Integrated Device Technology

Datasheet30 pages22 years ago
Datasheet30 pages22 years ago

IHS

Farnell

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Oct 6, 2011
Verification

Inventory History

3 month trend:
-8.21%

Alternate Parts

Price @ 1000
$ 5.39
$ 4.824
Stock
117,753
265,073
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
2 A
2 A
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
75 V
75 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-02-20
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-16
LTD Date2027-02-16
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL6144IVZA-T7A provided by its distributors.

Hot Swap Voltage Controllers W/ANNEAL 16LD TSSOP ORING FET CONTRLR
RoHS Compliant INDUSTRIAL Not Qualified Lead Free OR Controller (Type) 105C 1ms 75V 0.65mm
Pb-Free w/Anneal 16LD TSSOP ORING FET CONTROLLER, 250PC. REE T/R
5mA 9V 75V N+1 ,/ TSSOP-16 , 5mm*4.4mm*900¦Ìm
High Voltage ORing MOSFET Controller
Buffer/Inverter Based MOSFET Driver, 2A, PDSO16
IC, O-RING/MOSFET DRVR - More Details
HiVolt ORing Mosfet Controller

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M