Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB4L7210MNTXG

Clock Driver, 2.5 V / 3.3 V Differential 2x10 Crosspoint, with SDI Programmable Output Selects
$ 15.851
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4L7210MNTXG.

IHS

Datasheet11 pages11 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB4L7210MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.851
$ 15.851
Stock
237,989
122,682
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
52
52
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-05
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

Analog DevicesADG726BCPZ-REEL
Differential 16-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer

Descriptions

Descriptions of onsemi NB4L7210MNTXG provided by its distributors.

Clock Driver, 2.5 V / 3.3 V Differential 2x10 Crosspoint, with SDI Programmable Output Selects
Low Skew Clock Driver, 4L Series, 10 True Output(s), 0 Inverted Output(s), QCC52
CML LVCMOS LVDS LVPECL LVTTL 52-VFQFN S-XQCC-N52 Last Time Buy clock buffer 8mm 2.5V 0.2ns 2GHz
Clock Driver CML/CMOS/ECL/LVDS/TTL 52-Pin QFN T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd