Renesas ISL54406IRUZ-T

SEPARATE OUTPUT RoHS Compliant SPDT Single (Applications) Switch IC -50mum 2.8Ohm 7muA 45ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL54406IRUZ-T.

Integrated Device Technology

Datasheet16 pages20 years ago
Datasheet16 pages20 years ago

IHS

Renesas

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL54406IRUZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-12-23
LTD Date2024-06-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesADG772BCPZ-REEL7
CMOS Low Power Dual 2:1 Mux/Demux USB 2.0 (480 Mbps)/USB 1.1 (12 Mbps)
Texas InstrumentsTS3USB3000RSER
DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85
Texas InstrumentsTS3USB3000MRSER
DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85
Texas InstrumentsTS3USB221DRCR
Other Interface ICs; TS3USB221DRCR; TEXAS INSTRUMENTS; 10; 3.6 V; 2.3 V
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10

Descriptions

Descriptions of Renesas ISL54406IRUZ-T provided by its distributors.

SEPARATE OUTPUT RoHS Compliant SPDT Single (Applications) Switch IC -50mum 2.8Ohm 7muA 45ns
IC SWITCH DUAL SPST 2.7V ~ 5V 7μA -40°C ~ 85°C 10-TQFN
Stereo Click and Pop Eliminator with Audio Muting
Analog Switch ICs STEREO CLICK/POP ELIMINATOR 10LD
IC, ANALOG SWITCH, DUAL, SPST-NO, TQFN-10; Analog Switch Type:SPST - NO; No. of Channels:2; On State Resistance Max:2.8ohm; Supply Voltage Range:2.7V to 5V; Analog Switch Case Style:TQFN; No. of Pins:10; Turn Off Time:45ns ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M