Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL43485IBZ-T

3.3V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C
$ 1.836
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL43485IBZ-T.

Integrated Device Technology

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Sep 19, 2018
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.836
$ 1.78
Stock
471,097
306,121
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
30 Mbps
30 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Renesas ISL43485IBZ-T provided by its distributors.

3.3V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
RS-422/RS-485 Interface IC HI SPD 8LD -40+85 3V RS-485 TRANSC 1T, REEL
transceiver 50Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Ic,line Transceiver,bicmos,1 Driver,1 Rcvr,sop,8Pin,plastic Rohs Compliant: Yes |Renesas Electronics Corporation ISL43485IBZ-T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M