Renesas ISL41387IRZ-T

Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP T/R
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL41387IRZ-T.

Integrated Device Technology

Datasheet27 pages21 years ago
Datasheet27 pages21 years ago

IHS

Future Electronics

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jun 9, 2014
Verification

Alternate Parts

Price @ 1000
$ 4.55
Stock
261,289
192,803
Authorized Distributors
0
2
Case/Package
QFN
QFN
Number of Pins
40
40
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
2
2
Data Rate
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-12-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-12-23
LTD Date2024-06-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL41387IRZ-T provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP T/R
Renesas ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers
RS-422/RS-485 Interface IC W/ANNEAL SINGLE 5V MULTIPROTOCOL TRANSC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M