Renesas ISL3281EFHZ-T

¡À16.5kV ESD, SOT-23, 20Mbps, with active high Rx enable, RS-485/RS-422 Receiver
$ 0.884
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3281EFHZ-T.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

Integrated Device Technology

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.01 - Mar 31, 2022
Verification

Inventory History

3 month trend:
+6.28%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver
Analog DevicesMAX3281EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
±16.5kV ESD Protected, SOT-23, 20Mbps,Low Power, RS-485/RS-422 Receiver
±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver

Descriptions

Descriptions of Renesas ISL3281EFHZ-T provided by its distributors.

¡À16.5kV ESD, SOT-23, 20Mbps, with active high Rx enable, RS-485/RS-422 Receiver
Single Receiver RS-422/RS-485 6-Pin SOT-23 T/R
Receivers 20Mbps 0/1 SOT-23-6 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR EN EXT TEMPP
±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 125C 3.3/5V 20Mbps 2.9mm
RS422/RS485 RECEIVER, -40 TO 125DEG C; Device Type: RS422 / RS485 Receiver; IC Interface Type: RS422, RS485; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOT-23; No. of Pin

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3281EFHZ-T.