Renesas ISL32458EIBZ-T

±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps Half-Duplex RS-485/RS-422, ±15kV ESD
$ 3.35
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32458EIBZ-T.

Integrated Device Technology

Datasheet25 pages10 years ago
Datasheet25 pages10 years ago

Upverter

IHS

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.02 - Oct 2, 2023
Verification

Alternate Parts

Price @ 1000
$ 3.35
$ 4.985
$ 4.985
Stock
120,574
89,391
89,391
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
30 mV
30 mV
30 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2015-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL32458EIBZ-T provided by its distributors.

±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps Half-Duplex RS-485/RS-422, ±15kV ESD
60V Ovp, 20V Cmr, -40 To +85, 5V Rs-485 Half Dupl 20Mbps Tra/Tape & Reel Rohs Compliant: Yes |Renesas ISL32458EIBZ-T
transceiver 20Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
TXRX OVP CMR 5V RS-485 8SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
Line Transceiver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M