Renesas ISL32457EIBZ-T

±60V Fault Protected, 3.3V to 5V, ±20V CMR, RS-485/RS-422 With Cable Invert and ±15kV ESD
$ 6.62
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32457EIBZ-T.

Integrated Device Technology

Datasheet25 pages10 years ago
Datasheet25 pages10 years ago

IHS

Renesas

Augswan

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.62
$ 4.356
$ 4.356
Stock
98,039
118,556
118,556
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL32457EIBZ-T provided by its distributors.

±60V Fault Protected, 3.3V to 5V, ±20V CMR, RS-485/RS-422 With Cable Invert and ±15kV ESD
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 3.3/5V 250kbps 325ns
60V Ovp, 20V Cmr, -40+85, 5V Rs-485 1/2 Dupl Trans, Pol Rev,/Tape & Reel Rohs Compliant: Yes |Renesas Electronics Corporation ISL32457EIBZ-T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M