Renesas ISL32173EIBZ

Quad Receiver RS-422/RS-485 16-Pin SOIC N Tube
$ 1.67
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32173EIBZ.

Integrated Device Technology

Datasheet23 pages23 years ago
Datasheet23 pages23 years ago

IHS

Renesas

Future Electronics

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Jan 31, 2019
Verification

Inventory History

3 month trend:
+81.44%

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-11-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN65LVDS32DR
400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85
Texas InstrumentsMAX3243ECDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsTRS3243ECDWR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 500kbps

Descriptions

Descriptions of Renesas ISL32173EIBZ provided by its distributors.

Quad Receiver RS-422/RS-485 16-Pin SOIC N Tube
QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers
Receivers 80Mbps 0/4 SOIC-16 RS-485/RS-422 ICs ROHS
Receiver, RS422/RS485, 4 Receivers, 3V to 5.5V, NSOIC-16
Rs422/Rs485 Receiver, -40 To 85Deg C; Ic Type:Rs422/Rs485 Receiver; No. Of Receivers:4Receivers; No. Of Transmitters:-; Communication Mode:Full Duplex; Data Rate Max:80Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas Electronics Corporation ISL32173EIBZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M