Renesas ISL3173EIUZ

Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
$ 1.175
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3173EIUZ.

Integrated Device Technology

Datasheet24 pages8 years ago
Datasheet24 pages8 years ago

Upverter

IHS

Renesas

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.05 - Sep 29, 2023
Verification

Inventory History

3 month trend:
-64.30%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-07-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3175 Series 3.3 V 500 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube

Descriptions

Descriptions of Renesas ISL3173EIUZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
±15kV IEC ESD Protected, 3.3V, Full-duplex, 500kbps RS-485/RS-422 Transceiver with Tx/Rx enable
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers
transceiver 500Kbps 1/1 MSOP-10 RS-485/RS-422 ICs ROHS
RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 3V to 3.6V Supply, MSOP-10
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3173EIUZ.