Renesas ISL3159EFBZ-T

±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-safe, RS-485/RS-422 Transceivers
$ 0.949
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3159EFBZ-T.

Upverter

Datasheet34 pages16 years ago
Datasheet34 pages16 years ago

Integrated Device Technology

IHS

Renesas

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Aug 28, 2017
Verification

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 0.949
$ 1.295
$ 1.295
Stock
601,452
256,829
256,829
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
40 Mbps
40 Mbps
40 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas ISL3159EFBZ-T provided by its distributors.

±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-safe, RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
transceiver 40Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Ic,line Transceiver,bicmos,1 Driver,1 Rcvr,sop,8Pin Rohs Compliant: Yes |Renesas ISL3159EFBZ-T
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Tin GULL WING (Type) 125C 5V 40Mbps 4.9mm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC REG LINEAR 2.7V 300MA 4WLCSP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M