Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS8921AM/NOPB

Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8921AM/NOPB.

Newark

Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Datasheet15 pages12 years ago

Texas Instruments

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.01%

CAD Models

Download Texas Instruments DS8921AM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDS8921ATM/NOPB
EAR99 DS8921 Tube RS422RS485 interface driver 5V 35mA 540.001716mg 20ns
Texas InstrumentsDS8921M/NOPB
Driver; 7 V; 8-Lead PDIP; PCB Mount; 0.8 V (Max.); 2.0 V (Min.); 0.5 V (Max.)
Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)
Analog DevicesADM4857ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments DS8921AM/NOPB provided by its distributors.

Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
IC TRANSCEIVER FULL 1/1 8SOIC "1/1 Transceiver Full RS422, RS485 8-SOIC"
Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin SOIC N Rail
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER Tin GULL WING Transceiver 0C~70C 5V 10Mbps 540.001716mg
Texas Instruments Transceiver, SOIC-8
IC LINE DRV/RCVR DIFF PAIR 8SOIC
IC, TRANSCEIVER; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:8921; Interface Type:RS422; Line / Bus Driver / Receiver / Transceiver Type:Differential; No. of Channels:1; Package / Case:SOIC; Supply Current:35mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8921AM/NOPB .
  • DS8921AM/NOPB.
  • DS8921AMNOPB