Renesas ISL31478EIBZ

Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL31478EIBZ.

Integrated Device Technology

Datasheet21 pages7 years ago
Datasheet21 pages7 years ago

IHS

Renesas

Intersil

CAD Models

Download Renesas ISL31478EIBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
Stock
139,030
162,173
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
15 Mbps
15 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL31478EIBZ provided by its distributors.

Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers
RS-422/RS-485 Interface IC 8LD OVP 5V +/-15V RS-485 1/2 DUPLX 1
Pb-Free 8Ld Soic Ovp,-40+85, 5V +/-15V Cmr Rs-485 1/2 Dupl 1/Tube Rohs Compliant: Yes |Renesas ISL31478EIBZ
RoHS Compliant GULL WING 2003 BICMOS (Type) 85C 5V 25Mbps 4.9mm
Line Transceiver, 1 Driver, BICMOS, PDSO8
IC TXRX RS485 FAULT PROT 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M