Renesas ISL28136FHZ-T7

5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp
$ 1.418
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28136FHZ-T7.

IHS

Datasheet15 pages18 years ago
Datasheet14 pages18 years ago

Integrated Device Technology

Renesas

Future Electronics

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Jan 16, 2014
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.418
$ 2.56
Stock
79,104
75,259
Authorized Distributors
2
1
Case/Package
LSSOP
LSSOP
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
450 µV
450 µV
Power Supply Rejection Ratio (PSRR)
99 dB
99 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.75 V
5.75 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-06-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-07-13
LTD Date2024-01-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL28136FHZ-T7 provided by its distributors.

5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 450uV Offset-Max, BICMOS, PDSO6
Ic,Operational Amplifier,Single,Bicmos,Tsop,6Pin,Plastic

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M