Renesas ISL28134IBZ-T13

5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28134IBZ-T13.

Integrated Device Technology

Datasheet25 pages17 years ago
Datasheet25 pages17 years ago

IHS

Renesas

Augswan

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.03 - Oct 27, 2022
Verification

Alternate Parts

Price @ 1000
$ 1.65
$ 1.65
Stock
288,464
410,001
410,001
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.5 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
-200 nV
-200 nV
-200 nV
Power Supply Rejection Ratio (PSRR)
135 dB
135 dB
135 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
675 µA
675 µA
675 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-07-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL28134IBZ-T13 provided by its distributors.

5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 1 Func, 3.4uV Offset-Max, CMOS, PDSO8
Amplifier IC Development Tools ISL28134IBZ 5V ULTRA LW NOISE ZERO DRIFT

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M